Part Details for CR-12DL9--210R by Viking Tech Corp
Overview of CR-12DL9--210R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 | |
10131318-121210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-084210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel. |
Part Details for CR-12DL9--210R
CR-12DL9--210R CAD Models
CR-12DL9--210R Part Data Attributes
|
CR-12DL9--210R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12DL9--210R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CR-12DL9--210R
This table gives cross-reference parts and alternative options found for CR-12DL9--210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12DL9--210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS100D2100TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR-12DL9--210R vs NRC-AS100D2100TRQYF |
RMCS2512DT210R | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12DL9--210R vs RMCS2512DT210R |
NRC-AS100D2100TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR-12DL9--210R vs NRC-AS100D2100TRF |
CR2512T100T210R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | CR-12DL9--210R vs CR2512T100T210R+-0.5% |
RM25D2100CT-X | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CR-12DL9--210R vs RM25D2100CT-X |
RM1WR-210R-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CR-12DL9--210R vs RM1WR-210R-D |