Datasheets
CR-10JPD---2M2 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,

Part Details for CR-10JPD---2M2 by Viking Tech Corp

Overview of CR-10JPD---2M2 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-10JPD---2M2

CR-10JPD---2M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-10JPD---2M2 Part Data Attributes

CR-10JPD---2M2 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-10JPD---2M2 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 2200000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CR-10JPD---2M2

This table gives cross-reference parts and alternative options found for CR-10JPD---2M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10JPD---2M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/4-225JTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc CR-10JPD---2M2 vs RMC1/4-225JTE
SG73S2ELTDD225J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CR-10JPD---2M2 vs SG73S2ELTDD225J
RK73B2ETTED225J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-10JPD---2M2 vs RK73B2ETTED225J
CR35-225JB Fixed Resistor, 0.5W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CR-10JPD---2M2 vs CR35-225JB
CRCW12102M20JNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR-10JPD---2M2 vs CRCW12102M20JNEA
RMC1/4-225JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc CR-10JPD---2M2 vs RMC1/4-225JB
SG73P2ETTDD225J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-10JPD---2M2 vs SG73P2ETTDD225J
CR-10JPB---2M2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Viking Tech Corp CR-10JPD---2M2 vs CR-10JPB---2M2
RK73B2ETTD225J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-10JPD---2M2 vs RK73B2ETTD225J
MR10W225JQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR-10JPD---2M2 vs MR10W225JQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-10JPD---2M2 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-10JPD---2M2 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-10JPD---2M2 would you like to use for your alert(s)?
  • Please alert me when CR-10JPD---2M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-10JPD---2M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-10JPD---2M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-10JPD---2M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-10JPD---2M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-10JPD---2M2 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: