There are no models available for this part yet.
Overview of CR-10JHF----0R by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR-10JHF----0R by Viking Tech Corp
Part Data Attributes for CR-10JHF----0R by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED CURRENT: 5A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.3333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CR-10JHF----0R
This table gives cross-reference parts and alternative options found for CR-10JHF----0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10JHF----0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS35-000B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10JHF----0R vs CRS35-000B |
SAS40-0000-ZL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CR-10JHF----0R vs SAS40-0000-ZL |
CRS35-000E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10JHF----0R vs CRS35-000E |
CRS35-000C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10JHF----0R vs CRS35-000C |
CRS35-000V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10JHF----0R vs CRS35-000V |
CR-10JH5----0R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10JHF----0R vs CR-10JH5----0R |