Part Details for CR-10FPF--1K69 by Viking Tech Corp
Overview of CR-10FPF--1K69 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPF--1K69
CR-10FPF--1K69 CAD Models
CR-10FPF--1K69 Part Data Attributes
|
CR-10FPF--1K69
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPF--1K69
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPF--1K69
This table gives cross-reference parts and alternative options found for CR-10FPF--1K69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPF--1K69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDD1691F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPF--1K69 vs RK73H2ETTDD1691F |
CAR14F1691CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FPF--1K69 vs CAR14F1691CT |
NRCW25F1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FPF--1K69 vs NRCW25F1691TRF |
RMF13FT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1690ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR-10FPF--1K69 vs RMF13FT1691 |
WF10P1691FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FPF--1K69 vs WF10P1691FTL |
CRS1210-2W-1691FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10FPF--1K69 vs CRS1210-2W-1691FT |
TFP1210R1691FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR-10FPF--1K69 vs TFP1210R1691FA-T5 |
CR351691FB | Fixed Resistor, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FPF--1K69 vs CR351691FB |
PWR14F1691TEU | Fixed Resistor, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FPF--1K69 vs PWR14F1691TEU |
SR1210FR-131K69L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPF--1K69 vs SR1210FR-131K69L |