Part Details for CR-10FPD--931R by Viking Tech Corp
Overview of CR-10FPD--931R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPD--931R
CR-10FPD--931R CAD Models
CR-10FPD--931R Part Data Attributes
|
CR-10FPD--931R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPD--931R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPD--931R
This table gives cross-reference parts and alternative options found for CR-10FPD--931R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPD--931R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPB--931R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPD--931R vs CR-10FPB--931R |
RK73H2ETTDB9310F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FPD--931R vs RK73H2ETTDB9310F |
RK73H2EXTD9310F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPD--931R vs RK73H2EXTD9310F |
CRCW1210931RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-10FPD--931R vs CRCW1210931RFKTA |
CR049310F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-10FPD--931R vs CR049310F |
RK73H2ELTD9310F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPD--931R vs RK73H2ELTD9310F |
CR1210-2W-9310FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10FPD--931R vs CR1210-2W-9310FSNT |
ERJ14NF9310U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR-10FPD--931R vs ERJ14NF9310U |
RK73H2ELTDD9310F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPD--931R vs RK73H2ELTDD9310F |
RC1210FR-10931RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR-10FPD--931R vs RC1210FR-10931RL |