Part Details for CR-10FPD--2K55 by Viking Tech Corp
Overview of CR-10FPD--2K55 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPD--2K55
CR-10FPD--2K55 CAD Models
CR-10FPD--2K55 Part Data Attributes
|
CR-10FPD--2K55
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPD--2K55
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPD--2K55
This table gives cross-reference parts and alternative options found for CR-10FPD--2K55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPD--2K55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE2551F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPD--2K55 vs RK73H2ELTE2551F |
1210W2F2551T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-10FPD--2K55 vs 1210W2F2551T5E |
RCA12102K55FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2550OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-10FPD--2K55 vs RCA12102K55FKEB |
TFP1210R2551FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR-10FPD--2K55 vs TFP1210R2551FA-T5 |
RM14F2551CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR-10FPD--2K55 vs RM14F2551CT |
RK73H2ERTBK2551F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FPD--2K55 vs RK73H2ERTBK2551F |
CRM1210AFX-2551ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR-10FPD--2K55 vs CRM1210AFX-2551ELF |
ERJP14F2551U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR-10FPD--2K55 vs ERJP14F2551U |
NRCA25F2551TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CR-10FPD--2K55 vs NRCA25F2551TRQYF |
RK73H2ERTTD2551F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPD--2K55 vs RK73H2ERTTD2551F |