Part Details for CR-10FPB--115R by Viking Tech Corp
Overview of CR-10FPB--115R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999HMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999IMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999CMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Part Details for CR-10FPB--115R
CR-10FPB--115R CAD Models
CR-10FPB--115R Part Data Attributes
|
CR-10FPB--115R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPB--115R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPB--115R
This table gives cross-reference parts and alternative options found for CR-10FPB--115R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPB--115R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1210F115R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR-10FPB--115R vs CRGCQ1210F115R |
NRCW25F1150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FPB--115R vs NRCW25F1150TRF |
RTT121150FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FPB--115R vs RTT121150FP4 |
RMC1/4K1150FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-10FPB--115R vs RMC1/4K1150FTE |
RK73H2ETTDB1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FPB--115R vs RK73H2ETTDB1150F |
RMS13FT1150 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR-10FPB--115R vs RMS13FT1150 |
CLF1210115R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR-10FPB--115R vs CLF1210115R1%100PPM/KNS |
RK73H2EXTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB--115R vs RK73H2EXTD1150F |
RMCF1210FT115R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR-10FPB--115R vs RMCF1210FT115R |
BCTS001210-1150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR-10FPB--115R vs BCTS001210-1150FTP |