Part Details for CR-10FPA--30K9 by Viking Tech Corp
Overview of CR-10FPA--30K9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPA--30K9
CR-10FPA--30K9 CAD Models
CR-10FPA--30K9 Part Data Attributes
|
CR-10FPA--30K9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPA--30K9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPA--30K9
This table gives cross-reference parts and alternative options found for CR-10FPA--30K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPA--30K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT123092FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FPA--30K9 vs RTT123092FP2 |
CLF121030K91%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR-10FPA--30K9 vs CLF121030K91%100PPM/KNB16 |
AF1210FR-1330K9L | Fixed Resistor, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPA--30K9 vs AF1210FR-1330K9L |
ERJU14F3092U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-10FPA--30K9 vs ERJU14F3092U |
RMEF1210FT30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR-10FPA--30K9 vs RMEF1210FT30K9 |
CR-10FPF--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPA--30K9 vs CR-10FPF--30K9 |
RK73H2ELTD3092F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPA--30K9 vs RK73H2ELTD3092F |
MR10X3092FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FPA--30K9 vs MR10X3092FGL |
NRCA25F3092TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CR-10FPA--30K9 vs NRCA25F3092TR10QYF |
RMC-203092FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR-10FPA--30K9 vs RMC-203092FB |