Part Details for CR-10FPA--162R by Viking Tech Corp
Overview of CR-10FPA--162R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Part Details for CR-10FPA--162R
CR-10FPA--162R CAD Models
CR-10FPA--162R Part Data Attributes
|
CR-10FPA--162R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPA--162R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPA--162R
This table gives cross-reference parts and alternative options found for CR-10FPA--162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPA--162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-201620FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR-10FPA--162R vs RMC-201620FB |
NRCW25F1620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FPA--162R vs NRCW25F1620TRF |
CRS1210AFX-1620ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR-10FPA--162R vs CRS1210AFX-1620ELF |
RK73H2ETTED1620F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPA--162R vs RK73H2ETTED1620F |
AC1210FR-07162RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPA--162R vs AC1210FR-07162RL |
CR35-1620FV | Fixed Resistor, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FPA--162R vs CR35-1620FV |
AF1210FR-07162RL | Fixed Resistor, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPA--162R vs AF1210FR-07162RL |
RTT121620FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FPA--162R vs RTT121620FTP |
CR-10FP7--162R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPA--162R vs CR-10FP7--162R |
RK73H2ELTD1620F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPA--162R vs RK73H2ELTD1620F |