Part Details for CR-10FP7--56K2 by Viking Tech Corp
Overview of CR-10FP7--56K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FP7--56K2
CR-10FP7--56K2 CAD Models
CR-10FP7--56K2 Part Data Attributes
|
CR-10FP7--56K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FP7--56K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FP7--56K2
This table gives cross-reference parts and alternative options found for CR-10FP7--56K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FP7--56K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K5622FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FP7--56K2 vs RMSW35K5622FB |
RMF13FT5622 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR-10FP7--56K2 vs RMF13FT5622 |
RMC35K5622FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FP7--56K2 vs RMC35K5622FB |
CRM1210AFX-5622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR-10FP7--56K2 vs CRM1210AFX-5622ELF |
WF10P5622FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FP7--56K2 vs WF10P5622FTL |
CR1210-2W-5622FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10FP7--56K2 vs CR1210-2W-5622FSNT-13 |
RK73H2ELTE5622F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--56K2 vs RK73H2ELTE5622F |
RMC1/4K5622FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-10FP7--56K2 vs RMC1/4K5622FB |
PWR14F5622TEU | Fixed Resistor, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FP7--56K2 vs PWR14F5622TEU |
ERJU14F5622U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-10FP7--56K2 vs ERJU14F5622U |