Part Details for CR-10FP7--560K by Viking Tech Corp
Overview of CR-10FP7--560K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8(R)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for CR-10FP7--560K
CR-10FP7--560K CAD Models
CR-10FP7--560K Part Data Attributes
|
CR-10FP7--560K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FP7--560K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FP7--560K
This table gives cross-reference parts and alternative options found for CR-10FP7--560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FP7--560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-13560KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-10FP7--560K vs AC1210FR-13560KL |
CRG1210F560K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR-10FP7--560K vs CRG1210F560K |
RMS13FT5603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR-10FP7--560K vs RMS13FT5603 |
RC1210FR-07560KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FP7--560K vs RC1210FR-07560KP |
CRCW1210560KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-10FP7--560K vs CRCW1210560KFKEA |
RK73H2ETBK5603F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--560K vs RK73H2ETBK5603F |
FPS12FW-5603 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR-10FP7--560K vs FPS12FW-5603 |
RTT125603FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FP7--560K vs RTT125603FP4 |
MR10X5603FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FP7--560K vs MR10X5603FQL |
PWR14F5603TEU | Fixed Resistor, 0.5W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FP7--560K vs PWR14F5603TEU |