Part Details for CR-10FP7--237R by Viking Tech Corp
Overview of CR-10FP7--237R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188237RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for CR-10FP7--237R
CR-10FP7--237R CAD Models
CR-10FP7--237R Part Data Attributes
|
CR-10FP7--237R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FP7--237R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FP7--237R
This table gives cross-reference parts and alternative options found for CR-10FP7--237R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FP7--237R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD2370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--237R vs RK73H2ERTTDD2370F |
RK73H2EXTDD2370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--237R vs RK73H2EXTDD2370F |
RK73H2EXTD2370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--237R vs RK73H2EXTD2370F |
CR-10FPB--237R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FP7--237R vs CR-10FPB--237R |
CR-10FPA--237R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FP7--237R vs CR-10FPA--237R |
TFP1210R2370FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR-10FP7--237R vs TFP1210R2370FA-T5 |
RK73H2ELTD2370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--237R vs RK73H2ELTD2370F |
CR1/42370FV | Fixed Resistor, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FP7--237R vs CR1/42370FV |
CR352370FB | RESISTOR, 0.25W, 1%, 100ppm, 237ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FP7--237R vs CR352370FB |
RMC-202370FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR-10FP7--237R vs RMC-202370FB |