Datasheets
CR-10FLF---1R5 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CR-10FLF---1R5 by Viking Tech Corp

Overview of CR-10FLF---1R5 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-10FLF---1R5

CR-10FLF---1R5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-10FLF---1R5 Part Data Attributes

CR-10FLF---1R5 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-10FLF---1R5 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3333 W
Rated Temperature 70 °C
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR-10FLF---1R5

This table gives cross-reference parts and alternative options found for CR-10FLF---1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FLF---1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW12101R50F200RT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP Vishay Intertechnologies CR-10FLF---1R5 vs CRCW12101R50F200RT1-PB
MC1210L6F1R50SE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, SPC Multicomp CR-10FLF---1R5 vs MC1210L6F1R50SE
WR10W1R50FT RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP Walsin Technology Corporation CR-10FLF---1R5 vs WR10W1R50FT
NMCR1210FJ1R50 RES,SMT,THICK FILM,1.5 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc CR-10FLF---1R5 vs NMCR1210FJ1R50
NMCR1210FT1R50 RES,SMT,THICK FILM,1.5 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc CR-10FLF---1R5 vs NMCR1210FT1R50
NMCT1210FT1R50 RESISTOR, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-10FLF---1R5 vs NMCT1210FT1R50
NMCT1210FG1R50 RESISTOR, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-10FLF---1R5 vs NMCT1210FG1R50
CR-10FHF---1R5 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR-10FLF---1R5 vs CR-10FHF---1R5
RMGW35-1R50FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR-10FLF---1R5 vs RMGW35-1R50FB
RC1210F1R50-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc CR-10FLF---1R5 vs RC1210F1R50-07-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-10FLF---1R5 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-10FLF---1R5 by Viking Tech Corp

  • Please alert me when CR-10FLF---1R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR-10FLF---1R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-10FLF---1R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR-10FLF---1R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-10FLF---1R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-10FLF---1R5 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: