Part Details for CR-10FLF---1R5 by Viking Tech Corp
Overview of CR-10FLF---1R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FLF---1R5
CR-10FLF---1R5 CAD Models
CR-10FLF---1R5 Part Data Attributes
|
CR-10FLF---1R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FLF---1R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FLF---1R5
This table gives cross-reference parts and alternative options found for CR-10FLF---1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FLF---1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12101R50F200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | CR-10FLF---1R5 vs CRCW12101R50F200RT1-PB |
MC1210L6F1R50SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | CR-10FLF---1R5 vs MC1210L6F1R50SE |
WR10W1R50FT | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | CR-10FLF---1R5 vs WR10W1R50FT |
NMCR1210FJ1R50 | RES,SMT,THICK FILM,1.5 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FLF---1R5 vs NMCR1210FJ1R50 |
NMCR1210FT1R50 | RES,SMT,THICK FILM,1.5 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FLF---1R5 vs NMCR1210FT1R50 |
NMCT1210FT1R50 | RESISTOR, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLF---1R5 vs NMCT1210FT1R50 |
NMCT1210FG1R50 | RESISTOR, 0.33W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLF---1R5 vs NMCT1210FG1R50 |
CR-10FHF---1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLF---1R5 vs CR-10FHF---1R5 |
RMGW35-1R50FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FLF---1R5 vs RMGW35-1R50FB |
RC1210F1R50-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR-10FLF---1R5 vs RC1210F1R50-07-RG70 |