Part Details for CR-10FLA--47R5 by Viking Tech Corp
Overview of CR-10FLA--47R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
Part Details for CR-10FLA--47R5
CR-10FLA--47R5 CAD Models
CR-10FLA--47R5 Part Data Attributes
|
CR-10FLA--47R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FLA--47R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FLA--47R5
This table gives cross-reference parts and alternative options found for CR-10FLA--47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FLA--47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210FT47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLA--47R5 vs RMCS1210FT47R5 |
CR-10FLB--47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLA--47R5 vs CR-10FLB--47R5 |
NRCL25F47R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | CR-10FLA--47R5 vs NRCL25F47R5TRF |
WR10X47R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FLA--47R5 vs WR10X47R5FTL |
MC1210-47R5-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-10FLA--47R5 vs MC1210-47R5-FB101W |
NMCR1210FT47R5 | RES,SMT,THICK FILM,47.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FLA--47R5 vs NMCR1210FT47R5 |
NMCR1210FG47R5 | RES,SMT,THICK FILM,47.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FLA--47R5 vs NMCR1210FG47R5 |
WR10X47R5FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FLA--47R5 vs WR10X47R5FBR |
MC1210-47R5-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FLA--47R5 vs MC1210-47R5-FBQ |
WR10X47R5FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FLA--47R5 vs WR10X47R5FTR |