Part Details for CR-10FL7--787R- by SRT Resistor Technology Gmbh
Overview of CR-10FL7--787R- by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FL7--787R-
CR-10FL7--787R- CAD Models
CR-10FL7--787R- Part Data Attributes
|
CR-10FL7--787R-
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CR-10FL7--787R-
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FL7--787R-
This table gives cross-reference parts and alternative options found for CR-10FL7--787R-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FL7--787R-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ07S3F7870T5E | Fixed Resistor, 0.333W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FL7--787R- vs HQ07S3F7870T5E |
NRC25F7870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FL7--787R- vs NRC25F7870TRF |
WR10X7870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FL7--787R- vs WR10X7870FTL |
WCR1210-787RFI | RESISTOR, 0.25W, 1%, 100ppm, 787ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Welwyn Components | CR-10FL7--787R- vs WCR1210-787RFI |
1210W4F7870B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FL7--787R- vs 1210W4F7870B1E |
1210W4F7870C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FL7--787R- vs 1210W4F7870C2E |
RMCS1210FT787R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FL7--787R- vs RMCS1210FT787R |
1210S3F7870B3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FL7--787R- vs 1210S3F7870B3E |
RMS25R-787R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10FL7--787R- vs RMS25R-787R-F |
RS1210K7870FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10FL7--787R- vs RS1210K7870FBG |