Part Details for CR-10FHD--3R48 by Viking Tech Corp
Overview of CR-10FHD--3R48 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FHD--3R48
CR-10FHD--3R48 CAD Models
CR-10FHD--3R48 Part Data Attributes
|
CR-10FHD--3R48
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FHD--3R48
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3.48 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FHD--3R48
This table gives cross-reference parts and alternative options found for CR-10FHD--3R48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FHD--3R48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTD3R48F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FHD--3R48 vs SG73P2ETTD3R48F |
NRCPS25F3R48TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FHD--3R48 vs NRCPS25F3R48TRQYF |
RMCH35-3R48FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FHD--3R48 vs RMCH35-3R48FTE |
RPC1210FT3R48-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR-10FHD--3R48 vs RPC1210FT3R48-HP |
PWR14F3R48TFQ | Fixed Resistor, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FHD--3R48 vs PWR14F3R48TFQ |
HP0734F348KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHD--3R48 vs HP0734F348KT5E |
HP0734F348KTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHD--3R48 vs HP0734F348KTEE |
CPW40-3R48-FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CR-10FHD--3R48 vs CPW40-3R48-FK |
HP0734F348KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHD--3R48 vs HP0734F348KTCE |
CPW40-3R48-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CR-10FHD--3R48 vs CPW40-3R48-FL |