Part Details for CR-10FHB--13R3 by Viking Tech Corp
Overview of CR-10FHB--13R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV13R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 13 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
RJE7218813R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFW13R-3STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. |
Part Details for CR-10FHB--13R3
CR-10FHB--13R3 CAD Models
CR-10FHB--13R3 Part Data Attributes
|
CR-10FHB--13R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FHB--13R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FHB--13R3
This table gives cross-reference parts and alternative options found for CR-10FHB--13R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FHB--13R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-13R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHB--13R3 vs MC1210P-13R3-FT101 |
MC1210-13R3-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHB--13R3 vs MC1210-13R3-FTQ |
CRCW121013R3F100P5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 13.3ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | CR-10FHB--13R3 vs CRCW121013R3F100P5-E3 |
MC1210-13R3-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHB--13R3 vs MC1210-13R3-FB |
MC1210P-13R3-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | CR-10FHB--13R3 vs MC1210P-13R3-FT |
RS1210K13R3FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10FHB--13R3 vs RS1210K13R3FC |
NMCR1210FT13R3 | RES,SMT,THICK FILM,13.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FHB--13R3 vs NMCR1210FT13R3 |
NRCL25F13R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | CR-10FHB--13R3 vs NRCL25F13R3TRF |
MC1210-13R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHB--13R3 vs MC1210-13R3-FB101 |
RMCS1/413.31%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FHB--13R3 vs RMCS1/413.31%R |