Part Details for CR-10DLD--36K5 by Viking Tech Corp
Overview of CR-10DLD--36K5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10DLD--36K5
CR-10DLD--36K5 CAD Models
CR-10DLD--36K5 Part Data Attributes
|
CR-10DLD--36K5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10DLD--36K5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10DLD--36K5
This table gives cross-reference parts and alternative options found for CR-10DLD--36K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DLD--36K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14D3652CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10DLD--36K5 vs RM14D3652CTDK-X |
NRC-AS25D3652TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10DLD--36K5 vs NRC-AS25D3652TRF |
RCS3225D3652ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CR-10DLD--36K5 vs RCS3225D3652ES |
RK73H2ETTEB3652D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10DLD--36K5 vs RK73H2ETTEB3652D |
CR-10DL6--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10DLD--36K5 vs CR-10DL6--36K5 |
RCS3225D3652AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CR-10DLD--36K5 vs RCS3225D3652AS |
CR1210-4W-3652DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DLD--36K5 vs CR1210-4W-3652DPT |
RK73H2EXTE3652D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10DLD--36K5 vs RK73H2EXTE3652D |
TSR4GTD3652V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR-10DLD--36K5 vs TSR4GTD3652V |
CR-10DLB--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10DLD--36K5 vs CR-10DLB--36K5 |