Part Details for CR-10DLB--215R by Viking Tech Corp
Overview of CR-10DLB--215R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215RUBR24DV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
DF2215RUTE24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / |
Part Details for CR-10DLB--215R
CR-10DLB--215R CAD Models
CR-10DLB--215R Part Data Attributes
|
CR-10DLB--215R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10DLB--215R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10DLB--215R
This table gives cross-reference parts and alternative options found for CR-10DLB--215R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DLB--215R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3225D2150AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CR-10DLB--215R vs RCS3225D2150AS |
RC1210K2150DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DLB--215R vs RC1210K2150DTG |
RC1210K2150DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DLB--215R vs RC1210K2150DBL |
CR1210T100O215R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | CR-10DLB--215R vs CR1210T100O215R+-0.5% |
RM25R-215R-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10DLB--215R vs RM25R-215R-D |
RC1210K2150DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DLB--215R vs RC1210K2150DT |
CAS14D2150CT | Fixed Resistor, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10DLB--215R vs CAS14D2150CT |
CR1210-4W-2150DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DLB--215R vs CR1210-4W-2150DPT-13 |
RS1210K2150DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DLB--215R vs RS1210K2150DTL |
SF10H2150DQL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 215ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10DLB--215R vs SF10H2150DQL |