CR-10DL6--160K
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR-10DL6--160K by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-10DL6--160K by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-10DL6--160K by Viking Tech Corp

CR-10DL6--160K
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.3333 W
Rated Temperature
70 °C
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR-10DL6--160K
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR-10DL6--160K

This table gives cross-reference parts and alternative options found for CR-10DL6--160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DL6--160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210-1603-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc CR-10DL6--160K vs MC1210-1603-DBQ
RC1210K164DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR-10DL6--160K vs RC1210K164DCG
SF10H1603DGL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR-10DL6--160K vs SF10H1603DGL
RS1210K164DT Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR-10DL6--160K vs RS1210K164DT
CR1210-4W-1603DSNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CR-10DL6--160K vs CR1210-4W-1603DSNT
CAS14D1603CT Fixed Resistor, 0.3333W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CR-10DL6--160K vs CAS14D1603CT
CRB32TR164D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp CR-10DL6--160K vs CRB32TR164D
CR1210D160KP05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd CR-10DL6--160K vs CR1210D160KP05
MC1210-1603-DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc CR-10DL6--160K vs MC1210-1603-DB
RMCS1210DT160K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-10DL6--160K vs RMCS1210DT160K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-10DL6--160K by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-10DL6--160K by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-10DL6--160K would you like to use for your alert(s)?
  • Please alert me when CR-10DL6--160K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-10DL6--160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-10DL6--160K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-10DL6--160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-10DL6--160K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-10DL6--160K by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: