There are no models available for this part yet.
Overview of CR-10BLF--113R by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10BLFYFB#H5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BLFKFB#X5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BLFCLFB#15 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
CAD Models for CR-10BLF--113R by Viking Tech Corp
Part Data Attributes for CR-10BLF--113R by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.3333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
113 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-10BLF--113R
This table gives cross-reference parts and alternative options found for CR-10BLF--113R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10BLF--113R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10BL6--113R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 113ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10BLF--113R vs CR-10BL6--113R |
RM14B1130CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 113ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10BLF--113R vs RM14B1130CTDK-X |
RM25R-113R-B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10BLF--113R vs RM25R-113R-B |
RGC1210BTD113R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR-10BLF--113R vs RGC1210BTD113R |
CR-10BLD--113R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 113ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10BLF--113R vs CR-10BLD--113R |
CR1210B113RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR-10BLF--113R vs CR1210B113RD50 |
CR1210TT100O113R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | CR-10BLF--113R vs CR1210TT100O113R+-0.1% |
CR-10BL7--113R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 113ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10BLF--113R vs CR-10BL7--113R |
RMS25R-113R-B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10BLF--113R vs RMS25R-113R-B |