Part Details for CR-1025/BN by Panasonic Electronic Components
Overview of CR-1025/BN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CR-1025/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P031-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 10MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14029 In Stock |
|
$0.6042 / $1.1300 | Buy Now |
|
Future Electronics | CR1025 Series Ø 10 mm 3 V 30 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.5100 | Buy Now |
DISTI #
000000000007214891
|
Sager | Coin Cell Battery CR Coin 30mAH 3V Min Qty: 1 | 0 |
|
$0.5620 / $0.6370 | Buy Now |
DISTI #
CR-1025/BN
|
Avnet Abacus | COIN LITHIUM BATTERY (Alt: CR-1025/BN) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | BATTERY LITHIUM 3V 10.0MM | 0 |
|
$1.3443 / $1.4787 | RFQ |
Part Details for CR-1025/BN
CR-1025/BN CAD Models
CR-1025/BN Part Data Attributes:
|
CR-1025/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1025/BN
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 10MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1025 | |
Battery Type | PRIMARY | |
Capacity | 0.03 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 10 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V |
Alternate Parts for CR-1025/BN
This table gives cross-reference parts and alternative options found for CR-1025/BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-1025/BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1025FV1-LF | Primary Battery, Lithium Manganese Dioxide, 1025, 3V | The Swatch Group Ltd | CR-1025/BN vs CR1025FV1-LF |
CR1025FV-LF | Primary Battery, Lithium Manganese Dioxide, 1025, 3V | The Swatch Group Ltd | CR-1025/BN vs CR1025FV-LF |