Part Details for CR-0AFP9--30R1 by Viking Tech Corp
Overview of CR-0AFP9--30R1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFP9--30R1
CR-0AFP9--30R1 CAD Models
CR-0AFP9--30R1 Part Data Attributes
|
CR-0AFP9--30R1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP9--30R1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP9--30R1
This table gives cross-reference parts and alternative options found for CR-0AFP9--30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP9--30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R30R1FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR-0AFP9--30R1 vs TFP2010R30R1FA-T4 |
HP101WF301JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP9--30R1 vs HP101WF301JT4E |
RMH20FE30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFP9--30R1 vs RMH20FE30R1 |
HP101WF301JTCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP9--30R1 vs HP101WF301JTCE |
FPF20FP-30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AFP9--30R1 vs FPF20FP-30R1 |
RAS20FEN30R1 | Fixed Resistor, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFP9--30R1 vs RAS20FEN30R1 |
WHPC2010-30R1FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR-0AFP9--30R1 vs WHPC2010-30R1FT4 |
CR-0AFPF--30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFP9--30R1 vs CR-0AFPF--30R1 |
WF20P30R1FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFP9--30R1 vs WF20P30R1FTLV |
RMCS2010FT30R1-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0AFP9--30R1 vs RMCS2010FT30R1-HP |