CR-0AFP9--27K4
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR-0AFP9--27K4 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-0AFP9--27K4 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-0AFP9--27K4 by Viking Tech Corp

CR-0AFP9--27K4
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
27400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR-0AFP9--27K4
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CR-0AFP9--27K4

This table gives cross-reference parts and alternative options found for CR-0AFP9--27K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP9--27K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP101WF2742T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd CR-0AFP9--27K4 vs HP101WF2742T4E
CRGH2010F27K4 Fixed Resistor, Thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity CR-0AFP9--27K4 vs CRGH2010F27K4
HP101WF2742TCE Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR-0AFP9--27K4 vs HP101WF2742TCE
RMP50R-27K4-F Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc CR-0AFP9--27K4 vs RMP50R-27K4-F
CR2010F27K4D501W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR-0AFP9--27K4 vs CR2010F27K4D501W
WHPC2010-27K4FT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors CR-0AFP9--27K4 vs WHPC2010-27K4FT4
RAS20FEN2742 Fixed Resistor, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd CR-0AFP9--27K4 vs RAS20FEN2742
RMCS2010FT27K4-HP Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CR-0AFP9--27K4 vs RMCS2010FT27K4-HP
CR2010F27K4E041W Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR-0AFP9--27K4 vs CR2010F27K4E041W
CR2010-1W-2742FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD CR-0AFP9--27K4 vs CR2010-1W-2742FSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-0AFP9--27K4 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-0AFP9--27K4 by Viking Tech Corp

  • Please alert me when CR-0AFP9--27K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-0AFP9--27K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-0AFP9--27K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-0AFP9--27K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-0AFP9--27K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-0AFP9--27K4 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: