Part Details for CR-0AFP9--107K by Viking Tech Corp
Overview of CR-0AFP9--107K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-107KLT | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, Ferrite-Core | |
10142344-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 7 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for CR-0AFP9--107K
CR-0AFP9--107K CAD Models
CR-0AFP9--107K Part Data Attributes
|
CR-0AFP9--107K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP9--107K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP9--107K
This table gives cross-reference parts and alternative options found for CR-0AFP9--107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP9--107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010F107KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR-0AFP9--107K vs CR2010F107KD501W |
HP101WF1073TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP9--107K vs HP101WF1073TCE |
RMP50R-107K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR-0AFP9--107K vs RMP50R-107K-F |
CR2010-1W-1073FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-0AFP9--107K vs CR2010-1W-1073FT |
CR-0AFP4--107K | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFP9--107K vs CR-0AFP4--107K |
WHPC2010-107KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 107000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR-0AFP9--107K vs WHPC2010-107KFT4 |
RMCP2010FG107K | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0AFP9--107K vs RMCP2010FG107K |
CR2010-1W-1073FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFP9--107K vs CR2010-1W-1073FT-13 |
RM20F1073CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0AFP9--107K vs RM20F1073CT-H |
CRM2010-FX-1073ELF | Fixed Resistor, Thick Film, 1W, 107000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CR-0AFP9--107K vs CRM2010-FX-1073ELF |