Part Details for CR-0AFP9---59R by Viking Tech Corp
Overview of CR-0AFP9---59R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFP9---59R
CR-0AFP9---59R CAD Models
CR-0AFP9---59R Part Data Attributes
|
CR-0AFP9---59R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP9---59R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP9---59R
This table gives cross-reference parts and alternative options found for CR-0AFP9---59R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP9---59R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTET0590 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFP9---59R vs AS0AFTET0590 |
CR2010-1W-59R0FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFP9---59R vs CR2010-1W-59R0FSNT-13 |
RMCS2010FT59R0-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0AFP9---59R vs RMCS2010FT59R0-HP |
HP101WF590JTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP9---59R vs HP101WF590JTEE |
WF20P59R0FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFP9---59R vs WF20P59R0FTL |
CR2010-1W-59R0FPT | Fixed Resistor, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CR-0AFP9---59R vs CR2010-1W-59R0FPT |
NRCW50F59R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR-0AFP9---59R vs NRCW50F59R0TRF |
RM20F59R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0AFP9---59R vs RM20F59R0CT-H |
CR-0AFP4---59R | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFP9---59R vs CR-0AFP4---59R |
HP101WF590JT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP9---59R vs HP101WF590JT5E |