Part Details for CR-0AFP4--620R by Viking Tech Corp
Overview of CR-0AFP4--620R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-22620RH-Q | Renesas Electronics Corporation | Dual, Wideband, High Input Impedance Uncompensated Operational Amplifier |
Part Details for CR-0AFP4--620R
CR-0AFP4--620R CAD Models
CR-0AFP4--620R Part Data Attributes
|
CR-0AFP4--620R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP4--620R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP4--620R
This table gives cross-reference parts and alternative options found for CR-0AFP4--620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP4--620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R6200FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR-0AFP4--620R vs TFP2010R6200FA-T4 |
HP101WF6200T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFP4--620R vs HP101WF6200T4E |
CR2010-1W-6200FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CR-0AFP4--620R vs CR2010-1W-6200FT |
CR2010-1W-6200FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFP4--620R vs CR2010-1W-6200FT-13 |
RMCS2010FT620R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0AFP4--620R vs RMCS2010FT620R-HP |
CR2010-1W-6200FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFP4--620R vs CR2010-1W-6200FPT |
WF20P6200FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFP4--620R vs WF20P6200FTL |
CRM2010-FX-6200ELF | Fixed Resistor, Thick Film, 1W, 620ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CR-0AFP4--620R vs CRM2010-FX-6200ELF |
RMH20FE6200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFP4--620R vs RMH20FE6200 |
RMCP2010FT620R | Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFP4--620R vs RMCP2010FT620R |