Part Details for CR-0AFP4--47R5 by Viking Tech Corp
Overview of CR-0AFP4--47R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
Part Details for CR-0AFP4--47R5
CR-0AFP4--47R5 CAD Models
CR-0AFP4--47R5 Part Data Attributes
|
CR-0AFP4--47R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP4--47R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP4--47R5
This table gives cross-reference parts and alternative options found for CR-0AFP4--47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP4--47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS2010AFX-47R5ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR-0AFP4--47R5 vs CRS2010AFX-47R5ELF |
CR2010F47R5D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR-0AFP4--47R5 vs CR2010F47R5D501W |
RM20F47R5CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0AFP4--47R5 vs RM20F47R5CT-H |
FPF20FX-47R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AFP4--47R5 vs FPF20FX-47R5 |
RMH1WR-47R5-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR-0AFP4--47R5 vs RMH1WR-47R5-F |
WF20P47R5FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFP4--47R5 vs WF20P47R5FTL |
CR2010-1W-47R5FPT | Fixed Resistor, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CR-0AFP4--47R5 vs CR2010-1W-47R5FPT |
RMCP2010FG47R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0AFP4--47R5 vs RMCP2010FG47R5 |
CR-0AFPF--47R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFP4--47R5 vs CR-0AFPF--47R5 |
WF20P47R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFP4--47R5 vs WF20P47R5FTLV |