Part Details for CR-0AFP4---7K5 by Viking Tech Corp
Overview of CR-0AFP4---7K5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFP4---7K5
CR-0AFP4---7K5 CAD Models
CR-0AFP4---7K5 Part Data Attributes
|
CR-0AFP4---7K5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFP4---7K5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFP4---7K5
This table gives cross-reference parts and alternative options found for CR-0AFP4---7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFP4---7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS20FEN7501 | Fixed Resistor, 1W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFP4---7K5 vs RAS20FEN7501 |
CRM2010-FX-7501ELF | Fixed Resistor, Thick Film, 1W, 7500ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CR-0AFP4---7K5 vs CRM2010-FX-7501ELF |
RMCP2010FT7K50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFP4---7K5 vs RMCP2010FT7K50 |
CR2010-1W-7501FPT | Fixed Resistor, 1W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CR-0AFP4---7K5 vs CR2010-1W-7501FPT |
RMP50R-7K5-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR-0AFP4---7K5 vs RMP50R-7K5-F |
CR2010-1W-7501FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFP4---7K5 vs CR2010-1W-7501FT-13 |
CRGH2010F7K5 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 7500ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | CR-0AFP4---7K5 vs CRGH2010F7K5 |
CR2010F7K5E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR-0AFP4---7K5 vs CR2010F7K5E041W |
WHPC2010-7K5FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR-0AFP4---7K5 vs WHPC2010-7K5FT4 |
RMH1WR-7K5-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR-0AFP4---7K5 vs RMH1WR-7K5-F |