Part Details for CR-0AFLF--8K45 by Viking Tech Corp
Overview of CR-0AFLF--8K45 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--8K45
CR-0AFLF--8K45 CAD Models
CR-0AFLF--8K45 Part Data Attributes
|
CR-0AFLF--8K45
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--8K45
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--8K45
This table gives cross-reference parts and alternative options found for CR-0AFLF--8K45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--8K45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8451B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--8K45 vs 201007F8451B4 |
CR50TR8451F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0AFLF--8K45 vs CR50TR8451F |
201007F8451CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--8K45 vs 201007F8451CA |
MC2010-8451-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--8K45 vs MC2010-8451-FB101Q |
MC2010-8451-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--8K45 vs MC2010-8451-FT101 |
RK73HW2HLTED8451F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--8K45 vs RK73HW2HLTED8451F |
201007F8451T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--8K45 vs 201007F8451T4E |
201007F8451BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--8K45 vs 201007F8451BAE |
RC2010F8451-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFLF--8K45 vs RC2010F8451-07-T70 |
RC2010F8451 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CR-0AFLF--8K45 vs RC2010F8451 |