Part Details for CR-0AFLF--887R by Viking Tech Corp
Overview of CR-0AFLF--887R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--887R
CR-0AFLF--887R CAD Models
CR-0AFLF--887R Part Data Attributes
|
CR-0AFLF--887R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--887R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--887R
This table gives cross-reference parts and alternative options found for CR-0AFLF--887R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--887R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8870BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--887R vs 201007F8870BBE |
MC2010-8870-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--887R vs MC2010-8870-FB101Q |
MC2010P-8870-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0AFLF--887R vs MC2010P-8870-FB101W |
AS0AFTE8870 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFLF--887R vs AS0AFTE8870 |
MC2010P-8870-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--887R vs MC2010P-8870-FB101 |
RMCS1/28871%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFLF--887R vs RMCS1/28871%R |
201007F8870B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--887R vs 201007F8870B3 |
201007F8870C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--887R vs 201007F8870C3E |
201007F8870B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--887R vs 201007F8870B2 |
ERJU1DF8870U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | CR-0AFLF--887R vs ERJU1DF8870U |