Part Details for CR-0AFLF--76K8 by Viking Tech Corp
Overview of CR-0AFLF--76K8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--76K8
CR-0AFLF--76K8 CAD Models
CR-0AFLF--76K8 Part Data Attributes
|
CR-0AFLF--76K8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--76K8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--76K8
This table gives cross-reference parts and alternative options found for CR-0AFLF--76K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--76K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X7682FBL | Fixed Resistor, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFLF--76K8 vs MR20X7682FBL |
RS10K7682FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFLF--76K8 vs RS10K7682FCL |
201007F7682T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--76K8 vs 201007F7682T3E |
201007F7682BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--76K8 vs 201007F7682BCE |
RK73H2HLTE7682F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--76K8 vs RK73H2HLTE7682F |
MC2010-7682-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--76K8 vs MC2010-7682-FT101Q |
201007F7682T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--76K8 vs 201007F7682T1 |
RK73H2HLTEB7682F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--76K8 vs RK73H2HLTEB7682F |
RK73HW2HRTTEB7682F | RES,SMT,THICK FILM,76.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR-0AFLF--76K8 vs RK73HW2HRTTEB7682F |
201007F7682C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--76K8 vs 201007F7682C3 |