Part Details for CR-0AFLF--6K81 by Viking Tech Corp
Overview of CR-0AFLF--6K81 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator |
Part Details for CR-0AFLF--6K81
CR-0AFLF--6K81 CAD Models
CR-0AFLF--6K81 Part Data Attributes
|
CR-0AFLF--6K81
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--6K81
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--6K81
This table gives cross-reference parts and alternative options found for CR-0AFLF--6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB6811F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--6K81 vs RK73HW2HRTTEB6811F |
201007F6811TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--6K81 vs 201007F6811TB |
WR20X6811FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFLF--6K81 vs WR20X6811FQL |
RK73H2HLBK6811F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--6K81 vs RK73H2HLBK6811F |
RK73HW2HTTEB6811F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--6K81 vs RK73HW2HTTEB6811F |
201007F6811T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--6K81 vs 201007F6811T3 |
201007F6811CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--6K81 vs 201007F6811CAE |
CR-0AFL4--6K81- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR-0AFLF--6K81 vs CR-0AFL4--6K81- |
RK73HW2HLTEB6811F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--6K81 vs RK73HW2HLTEB6811F |
201007F6811BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--6K81 vs 201007F6811BC |