Part Details for CR-0AFLF--4R53 by Viking Tech Corp
Overview of CR-0AFLF--4R53 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--4R53
CR-0AFLF--4R53 CAD Models
CR-0AFLF--4R53 Part Data Attributes
|
CR-0AFLF--4R53
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--4R53
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--4R53
This table gives cross-reference parts and alternative options found for CR-0AFLF--4R53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--4R53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTE4R53F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 4.53ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73H2HTE4R53F |
RK73HW2HTTED4R53F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73HW2HTTED4R53F |
RK73HW2HLTED4R53F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73HW2HLTED4R53F |
RK73HW2HRTTED4R53F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73HW2HRTTED4R53F |
BCTG002010-4R53FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | CR-0AFLF--4R53 vs BCTG002010-4R53FTE |
CR-0AFL9--4R53 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFLF--4R53 vs CR-0AFL9--4R53 |
232276164538L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-0AFLF--4R53 vs 232276164538L |
RK73HW2HLTEB4R53F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73HW2HLTEB4R53F |
RK73H2HTTEB4R53F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFLF--4R53 vs RK73H2HTTEB4R53F |
RTT204R53FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.53ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | CR-0AFLF--4R53 vs RTT204R53FTE |