Part Details for CR-0AFL9--45R3 by Viking Tech Corp
Overview of CR-0AFL9--45R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFL9--45R3
CR-0AFL9--45R3 CAD Models
CR-0AFL9--45R3 Part Data Attributes
|
CR-0AFL9--45R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9--45R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9--45R3
This table gives cross-reference parts and alternative options found for CR-0AFL9--45R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9--45R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20F45R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0AFL9--45R3 vs CAR20F45R3CT |
RTT2045R3FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0AFL9--45R3 vs RTT2045R3FE2 |
RMC1/2K45R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-0AFL9--45R3 vs RMC1/2K45R3FTE |
RC2010FK-0745R3P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0AFL9--45R3 vs RC2010FK-0745R3P |
CR50TR45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0AFL9--45R3 vs CR50TR45R3F |
NRC50F45R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR-0AFL9--45R3 vs NRC50F45R3TRF |
RMGW50K45R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL9--45R3 vs RMGW50K45R3FB |
CQ1007F453JT4E | Fixed Resistor, 0.75W, 45.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--45R3 vs CQ1007F453JT4E |
RMCS1/245.31%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFL9--45R3 vs RMCS1/245.31%R |
RS10K45R3FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL9--45R3 vs RS10K45R3FTG |