Part Details for CR-0AFL9--2R37 by Viking Tech Corp
Overview of CR-0AFL9--2R37 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFL9--2R37
CR-0AFL9--2R37 CAD Models
CR-0AFL9--2R37 Part Data Attributes
|
CR-0AFL9--2R37
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9--2R37
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9--2R37
This table gives cross-reference parts and alternative options found for CR-0AFL9--2R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9--2R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFL9--2R37 vs RK73H2HTBK2R37F |
CR-0AFL4--2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFL9--2R37 vs CR-0AFL4--2R37 |
RC2010F2R37-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFL9--2R37 vs RC2010F2R37-07-RG70 |
RMGW50-2R37FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL9--2R37 vs RMGW50-2R37FTE |
AC2010FK-072R37L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0AFL9--2R37 vs AC2010FK-072R37L |
9C2010122R37FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | CR-0AFL9--2R37 vs 9C2010122R37FLPF5 |
RK73HW2HLTEB2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFL9--2R37 vs RK73HW2HLTEB2R37F |
RC2010F2R37-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFL9--2R37 vs RC2010F2R37-07-T70 |
AF2010FK-072R37L | Fixed Resistor, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | CR-0AFL9--2R37 vs AF2010FK-072R37L |
NRC-AS50F2R37TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR-0AFL9--2R37 vs NRC-AS50F2R37TRQYF |