Part Details for CR-0AFL9--261K by Viking Tech Corp
Overview of CR-0AFL9--261K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFL9--261K
CR-0AFL9--261K CAD Models
CR-0AFL9--261K Part Data Attributes
|
CR-0AFL9--261K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9--261K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9--261K
This table gives cross-reference parts and alternative options found for CR-0AFL9--261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9--261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2613C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--261K vs 201007F2613C3 |
201007F2613BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--261K vs 201007F2613BBE |
RK73HW2HTTEB2613F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFL9--261K vs RK73HW2HTTEB2613F |
HQ1007F2613T5E | Fixed Resistor, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--261K vs HQ1007F2613T5E |
CR2010TT100Q261K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0AFL9--261K vs CR2010TT100Q261K+-1% |
MR20X2613FGL | Fixed Resistor, 0.5W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFL9--261K vs MR20X2613FGL |
201007F2613TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--261K vs 201007F2613TA |
201007F2613CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--261K vs 201007F2613CBE |
RTT202613FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0AFL9--261K vs RTT202613FTE |
RMC50K2613FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL9--261K vs RMC50K2613FTE |