Part Details for CR-0AFL9--121R by Viking Tech Corp
Overview of CR-0AFL9--121R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1121R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -12V -7A 25Mohm Sop8 | |
76745-121R10 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
GSB12121RSKRHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.6mm, Black Housing, Tape and Reel Packaging |
Part Details for CR-0AFL9--121R
CR-0AFL9--121R CAD Models
CR-0AFL9--121R Part Data Attributes
|
CR-0AFL9--121R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9--121R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9--121R
This table gives cross-reference parts and alternative options found for CR-0AFL9--121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9--121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K1210FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-0AFL9--121R vs RMC1/2K1210FB |
201007F1210B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--121R vs 201007F1210B4E |
RC2010F1210-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFL9--121R vs RC2010F1210-07-T70 |
201007F1210T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--121R vs 201007F1210T2 |
RMC1/2K1210FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-0AFL9--121R vs RMC1/2K1210FTE |
CR-0AFL4--121R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR-0AFL9--121R vs CR-0AFL4--121R- |
WR20X1210FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFL9--121R vs WR20X1210FQL |
RS10K1210FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL9--121R vs RS10K1210FC |
CR2010T100Q121R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0AFL9--121R vs CR2010T100Q121R+-1% |
CR2010TT100Q121R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0AFL9--121R vs CR2010TT100Q121R+-1% |