Part Details for CR-0AFL9---10M by Viking Tech Corp
Overview of CR-0AFL9---10M by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part Details for CR-0AFL9---10M
CR-0AFL9---10M CAD Models
CR-0AFL9---10M Part Data Attributes
|
CR-0AFL9---10M
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9---10M
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9---10M
This table gives cross-reference parts and alternative options found for CR-0AFL9---10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9---10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL9---10M vs RMGW50-106FB |
CR-0AFL4---10M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFL9---10M vs CR-0AFL4---10M |
AS0AFTF1005A | Fixed Resistor, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFL9---10M vs AS0AFTF1005A |
CR2010T200Q10M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0AFL9---10M vs CR2010T200Q10M+-1% |
RMS20FE1005 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR-0AFL9---10M vs RMS20FE1005 |
CR-0AFLF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0AFL9---10M vs CR-0AFLF---10M |
RK73HW2HRTTEB1005F | RES,SMT,THICK FILM,10M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | CR-0AFL9---10M vs RK73HW2HRTTEB1005F |
RK73HW2HRTTE1005F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0AFL9---10M vs RK73HW2HRTTE1005F |
RMCS2010FT10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFL9---10M vs RMCS2010FT10M0 |
RMGW50-106FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AFL9---10M vs RMGW50-106FTE |