Part Details for CR-0AFL8-3010 by Liean-Gimn Enterprise Co Ltd
Overview of CR-0AFL8-3010 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for CR-0AFL8-3010
CR-0AFL8-3010 CAD Models
CR-0AFL8-3010 Part Data Attributes
|
CR-0AFL8-3010
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL8-3010
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-0A(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL8-3010
This table gives cross-reference parts and alternative options found for CR-0AFL8-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL8-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/23010FE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR-0AFL8-3010 vs BCR1/23010FE |
CR50B3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0AFL8-3010 vs CR50B3010F |
BCR1/23010FE | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | CR-0AFL8-3010 vs BCR1/23010FE |
FCR20FY-3010 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AFL8-3010 vs FCR20FY-3010 |
RM20FLN3010 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR-0AFL8-3010 vs RM20FLN3010 |
RM20FL3010 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR-0AFL8-3010 vs RM20FL3010 |
CR-0AF3010 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Asian Best Components Co Ltd | CR-0AFL8-3010 vs CR-0AF3010 |
WCR20103010FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | CR-0AFL8-3010 vs WCR20103010FELT |
RHC10K3010FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL8-3010 vs RHC10K3010FBL |
RHC10K3010FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL8-3010 vs RHC10K3010FC |