Part Details for CR-0AFL8-1431 by Liean-Gimn Enterprise Co Ltd
Overview of CR-0AFL8-1431 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Part Details for CR-0AFL8-1431
CR-0AFL8-1431 CAD Models
CR-0AFL8-1431 Part Data Attributes
|
CR-0AFL8-1431
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL8-1431
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-0A(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL8-1431
This table gives cross-reference parts and alternative options found for CR-0AFL8-1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL8-1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC10K1431FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL8-1431 vs RHC10K1431FB |
CR-0AF1431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Asian Best Components Co Ltd | CR-0AFL8-1431 vs CR-0AF1431 |
CR50B1431F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0AFL8-1431 vs CR50B1431F |
FCR20FY-1431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AFL8-1431 vs FCR20FY-1431 |
RHC10K1431FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL8-1431 vs RHC10K1431FTL |
FCR20FP-1431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AFL8-1431 vs FCR20FP-1431 |
RHC10K1431FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL8-1431 vs RHC10K1431FC |
RM20FLN1431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR-0AFL8-1431 vs RM20FLN1431 |
WCR2010LF-1431-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | CR-0AFL8-1431 vs WCR2010LF-1431-F-E-LT |
CR2010F1431P05 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR-0AFL8-1431 vs CR2010F1431P05 |