Part Details for CR-0AFL4--37K4 by Viking Tech Corp
Overview of CR-0AFL4--37K4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFL4--37K4
CR-0AFL4--37K4 CAD Models
CR-0AFL4--37K4 Part Data Attributes
|
CR-0AFL4--37K4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL4--37K4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL4--37K4
This table gives cross-reference parts and alternative options found for CR-0AFL4--37K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL4--37K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X3742FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFL4--37K4 vs WR20X3742FQL |
MC2010-3742-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFL4--37K4 vs MC2010-3742-FB101Q |
MC2010-3742-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFL4--37K4 vs MC2010-3742-FT101 |
RMS20FE3742 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR-0AFL4--37K4 vs RMS20FE3742 |
201007F3742BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL4--37K4 vs 201007F3742BD |
RK73HW2HRTTED3742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0AFL4--37K4 vs RK73HW2HRTTED3742F |
RS10K3742FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL4--37K4 vs RS10K3742FB |
HQ1007F3742TCE | Fixed Resistor, 0.75W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL4--37K4 vs HQ1007F3742TCE |
201007F3742CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL4--37K4 vs 201007F3742CC |
232276163743L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-0AFL4--37K4 vs 232276163743L |