Part Details for CR-0AFL4--301K by Viking Tech Corp
Overview of CR-0AFL4--301K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-301KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-301KEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for CR-0AFL4--301K
CR-0AFL4--301K CAD Models
CR-0AFL4--301K Part Data Attributes
|
CR-0AFL4--301K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL4--301K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL4--301K
This table gives cross-reference parts and alternative options found for CR-0AFL4--301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL4--301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F3013TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR-0AFL4--301K vs NRC-AS50F3013TRF |
201007F3013CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL4--301K vs 201007F3013CAE |
MC2010-3013-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFL4--301K vs MC2010-3013-FT101 |
MR20X3013FQL | Fixed Resistor, 0.5W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFL4--301K vs MR20X3013FQL |
CR023013F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-0AFL4--301K vs CR023013F |
RGC2010FTD301K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0AFL4--301K vs RGC2010FTD301K |
ERJU1DF3013U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-0AFL4--301K vs ERJU1DF3013U |
ASC2010-301KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 301000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR-0AFL4--301K vs ASC2010-301KFT4 |
MC2010P-3013-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFL4--301K vs MC2010P-3013-FB101 |
RK73H2HLTEB3013F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0AFL4--301K vs RK73H2HLTEB3013F |