CR-0AFL4--15K4-
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR-0AFL4--15K4- by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-0AFL4--15K4- by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-0AFL4--15K4- by SRT Resistor Technology Gmbh

CR-0AFL4--15K4-
SRT Resistor Technology Gmbh
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
15400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR-0AFL4--15K4-
    SRT Resistor Technology Gmbh
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CR-0AFL4--15K4-

This table gives cross-reference parts and alternative options found for CR-0AFL4--15K4-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL4--15K4-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTED1542F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-0AFL4--15K4- vs RK73HW2HRTTED1542F
201007F1542TD Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR-0AFL4--15K4- vs 201007F1542TD
MC2010-1542-FTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0AFL4--15K4- vs MC2010-1542-FTW
TSR2GTF1542V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group CR-0AFL4--15K4- vs TSR2GTF1542V
MC2010-1542-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0AFL4--15K4- vs MC2010-1542-FB101Q
MC2010-1542-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0AFL4--15K4- vs MC2010-1542-FB101
SR2010FK-0715K4L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CR-0AFL4--15K4- vs SR2010FK-0715K4L
201007F1542CCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR-0AFL4--15K4- vs 201007F1542CCE
201007F1542T5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR-0AFL4--15K4- vs 201007F1542T5
201007F1542BC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR-0AFL4--15K4- vs 201007F1542BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-0AFL4--15K4- by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-0AFL4--15K4- by SRT Resistor Technology Gmbh

  • Please alert me when CR-0AFL4--15K4- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-0AFL4--15K4- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-0AFL4--15K4- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-0AFL4--15K4- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-0AFL4--15K4-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-0AFL4--15K4- by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: