Part Details for CR-0AF7320 by Asian Best Components Co Ltd
Overview of CR-0AF7320 by Asian Best Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AF7320
CR-0AF7320 CAD Models
CR-0AF7320 Part Data Attributes
|
CR-0AF7320
Asian Best Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-0AF7320
Asian Best Components Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASIAN BEST COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-0A(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AF7320
This table gives cross-reference parts and alternative options found for CR-0AF7320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AF7320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12-7320FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR-0AF7320 vs RMC12-7320FT |
RHC10K7320FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AF7320 vs RHC10K7320FCL |
RHC10K7320FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AF7320 vs RHC10K7320FC |
WCR20107320FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | CR-0AF7320 vs WCR20107320FELT |
RHC10K7320FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AF7320 vs RHC10K7320FBG |
CR2010-FX-7320E | RESISTOR, 0.5W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | CR-0AF7320 vs CR2010-FX-7320E |
CR50B7320F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0AF7320 vs CR50B7320F |
FCR20FY-7320 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR-0AF7320 vs FCR20FY-7320 |
RHC10K7320FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AF7320 vs RHC10K7320FTG |
RHC10K7320FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AF7320 vs RHC10K7320FTL |