Part Details for CR-0ADLF--442R by Viking Tech Corp
Overview of CR-0ADLF--442R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDE120ADLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles with increased protection against fretting corrosion and ROHS Compliant |
Part Details for CR-0ADLF--442R
CR-0ADLF--442R CAD Models
CR-0ADLF--442R Part Data Attributes
|
CR-0ADLF--442R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADLF--442R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADLF--442R
This table gives cross-reference parts and alternative options found for CR-0ADLF--442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADLF--442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0ADLF--442R vs CR50TR4420D |
MC2010-4420-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--442R vs MC2010-4420-DB |
TSR2GTD4420V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0ADLF--442R vs TSR2GTD4420V |
RK73H2HLBK4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADLF--442R vs RK73H2HLBK4420D |
RK73HW2HTTE4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF--442R vs RK73HW2HTTE4420D |
ERJS1DD4420U | Fixed Resistor, | Panasonic Electronic Components | CR-0ADLF--442R vs ERJS1DD4420U |
RK73HW2HLTE4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF--442R vs RK73HW2HLTE4420D |
RS10K4420DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADLF--442R vs RS10K4420DC |
MC2010P-4420-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--442R vs MC2010P-4420-DT101 |
RTT204420DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADLF--442R vs RTT204420DE4 |