Part Details for CR-0ADLF--30R9 by Viking Tech Corp
Overview of CR-0ADLF--30R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDE120ADLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles with increased protection against fretting corrosion and ROHS Compliant |
Part Details for CR-0ADLF--30R9
CR-0ADLF--30R9 CAD Models
CR-0ADLF--30R9 Part Data Attributes
|
CR-0ADLF--30R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADLF--30R9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADLF--30R9
This table gives cross-reference parts and alternative options found for CR-0ADLF--30R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADLF--30R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-30R9-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--30R9 vs MC2010-30R9-DT101 |
ERJS1DD30R9U | Fixed Resistor, | Panasonic Electronic Components | CR-0ADLF--30R9 vs ERJS1DD30R9U |
RK73H2HLTED30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF--30R9 vs RK73H2HLTED30R9D |
RM20DEN30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ADLF--30R9 vs RM20DEN30R9 |
MC2010-30R9-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--30R9 vs MC2010-30R9-DB101 |
RK73HW2HRTTE30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0ADLF--30R9 vs RK73HW2HRTTE30R9D |
RK73HW2HTTEB30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADLF--30R9 vs RK73HW2HTTEB30R9D |
RK73H2HTTEB30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADLF--30R9 vs RK73H2HTTEB30R9D |
RK73H2HLTE30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF--30R9 vs RK73H2HLTE30R9D |
MC2010-30R9-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--30R9 vs MC2010-30R9-DBQ |