There are no models available for this part yet.
Overview of CR-0ADLF--267R by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDE120ADLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles with increased protection against fretting corrosion and ROHS Compliant |
CAD Models for CR-0ADLF--267R by Viking Tech Corp
Part Data Attributes for CR-0ADLF--267R by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-0ADLF--267R
This table gives cross-reference parts and alternative options found for CR-0ADLF--267R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADLF--267R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTED2670D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF--267R vs RK73H2HTTED2670D |
NRC-AS50D2670TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR-0ADLF--267R vs NRC-AS50D2670TRQYF |
MC2010P-2670-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADLF--267R vs MC2010P-2670-DT101W |
CR50TR2670D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR-0ADLF--267R vs CR50TR2670D |
CR-0ADL9--267R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0ADLF--267R vs CR-0ADL9--267R |
CR2010TT100Q267R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ADLF--267R vs CR2010TT100Q267R+-0.5% |
ERJS1DD2670U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | CR-0ADLF--267R vs ERJS1DD2670U |
MC2010P-2670-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--267R vs MC2010P-2670-DT101Q |
RM20DEN2670 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ADLF--267R vs RM20DEN2670 |
MC2010P-2670-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF--267R vs MC2010P-2670-DB101 |