Part Details for CR-0ADLF---16R by Viking Tech Corp
Overview of CR-0ADLF---16R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK6HA10000ADLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 | |
LMK6DA10000ADLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 | |
LMK6DA12500ADLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 |
Part Details for CR-0ADLF---16R
CR-0ADLF---16R CAD Models
CR-0ADLF---16R Part Data Attributes
|
CR-0ADLF---16R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADLF---16R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADLF---16R
This table gives cross-reference parts and alternative options found for CR-0ADLF---16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADLF---16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-16R0-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF---16R vs MC2010P-16R0-DB101 |
MC2010P-16R0-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF---16R vs MC2010P-16R0-DB101Q |
MC2010-16R0-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF---16R vs MC2010-16R0-DT101Q |
RK73HW2HRTTEB16R0D | RES,SMT,THICK FILM,16 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR-0ADLF---16R vs RK73HW2HRTTEB16R0D |
MC2010P-16R0-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADLF---16R vs MC2010P-16R0-DT101W |
MC2010-16R0-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADLF---16R vs MC2010-16R0-DT101W |
CR-0ADL4---16R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0ADLF---16R vs CR-0ADL4---16R |
MC2010-16R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADLF---16R vs MC2010-16R0-DTW |
RK73H2HTTE16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADLF---16R vs RK73H2HTTE16R0D |
RMCS2010DT16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADLF---16R vs RMCS2010DT16R0 |